- RS Stock No.:
- 137-2344
- Mfr. Part No.:
- C4ATFBW5300A3MJ
- Brand:
- KEMET
On back order for despatch 06/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 27)
$19.361
(exc. GST)
$21.297
(inc. GST)
Units | Per unit | Per Box* |
27 - 27 | $19.361 | $522.747 |
54 - 81 | $18.877 | $509.679 |
108 + | $18.587 | $501.849 |
*price indicative |
- RS Stock No.:
- 137-2344
- Mfr. Part No.:
- C4ATFBW5300A3MJ
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
KEMET C4A MKP Series Capacitors
C4A MKP capacitors from KEMET are radial mount power capacitors with high ripple current and low losses. Encapsulated in a self-healing material, C4A power capacitors are ideal for high frequency applications.
Features and Benefits
Self-Healing
Low losses
High ripple current
High contact reliability
Low losses
High ripple current
High contact reliability
Standards
VDE 0560 - IEC61071 - EN61071
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 30µF |
Voltage | 250 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | C4AT |
Lead Pitch | 52.5mm |
Length | 57.5mm |
Depth | 30mm |
Lead Length | 6mm |
Height | 45mm |
Equivalent Series Resistance | 1.7mΩ |
Dimensions | 57.5 x 30 x 45mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Dissipation Factor | 0.05% |
Related links
- KEMET C4AT Metallised Polypropylene Film Capacitor 850 V dc 4.7μF,...
- Kemet C4AT Metallised Polypropylene Film Capacitor 400 V dc 40μF,...
- KEMET C44A Metallised Polypropylene Film Capacitor 850 V dc 30μF,...
- KEMET C44A Polypropylene Film Capacitor 600 V dc 30μF, Screw Mount
- Kemet C4AT Metallised Polypropylene Film Capacitor 400 V dc 10μF,...
- KEMET C4AT Metallised Polypropylene Film Capacitor 700 V dc 3μF,...
- KEMET C4AT Metallised Polypropylene Film Capacitor 400 V dc 15μF,...
- Kemet C4AT Metallised Polypropylene Film Capacitor 850 V dc 10μF,...