- RS Stock No.:
- 137-2329
- Mfr. Part No.:
- C44AMGP5300ZA0J
- Brand:
- KEMET
On back order for despatch 03/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 12)
$75.998
(exc. GST)
$83.598
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
12 - 12 | $75.998 | $911.976 |
24 - 36 | $74.099 | $889.188 |
48 + | $72.959 | $875.508 |
*price indicative
- RS Stock No.:
- 137-2329
- Mfr. Part No.:
- C44AMGP5300ZA0J
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
KEMET C44A Series
KEMET C44A film capacitors are constructed from polypropylene segmented metallised film within a cylindrical aluminium case. C44A film capacitors feature screw terminals and a plastic deck.
Controlled self-healing
Low losses
High ripple current
High capacitance density
Long lifetime
Low losses
High ripple current
High capacitance density
Long lifetime
Product Applications
These film capacitors are suitable for DC filtering and energy storage applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 30µF |
Voltage | 450 V ac, 850 V dc |
Mounting Type | Stud Mount |
Tolerance | ±5% |
Series | C44A |
Lead Pitch | 22.3mm |
Length | 138mm |
Depth | 65mm |
Equivalent Series Resistance | 5mΩ |
Dimensions | 65 (Dia.) x 138mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Male Threaded |
Minimum Operating Temperature | -45°C |
Dissipation Factor | ≤0.0002% |
Maximum Operating Temperature | +85°C |
Related links
- KEMET C44A Metallised Polypropylene Film Capacitor, 450 V ac, 850...
- KEMET C44A Polypropylene Film Capacitor, 450 V ac, 850 V dc, ±5%,...
- KEMET C44A Polypropylene Film Capacitor, 450 V ac, 850 V dc, ±5%,...
- KEMET C44A Polypropylene Film Capacitor, 450 V ac, 850 V dc, ±5%,...
- KEMET C44A Polypropylene Film Capacitor, 450 V ac, 850 V dc, ±5%,...
- KEMET C44A Polypropylene Film Capacitor, 450 V ac, 850 V dc, ±5%,...
- KEMET C4AT Metallised Polypropylene Film Capacitor, 450 V ac, 850...
- Kemet C4AT Metallised Polypropylene Film Capacitor, 450 V ac, 850...