Ducati Energia 4.16.10 Film Capacitor, ±5 %, 80 μF 500V ac, Plug-in

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$65.93

(exc. GST)

$72.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 139 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$65.93
10 - 49$64.43
50 - 99$62.54
100 +$61.04

*price indicative

RS Stock No.:
135-3583
Mfr. Part No.:
4.16.10.87.14
Brand:
Ducati Energia
Find similar products by selecting one or more attributes.
Select all

Brand

Ducati Energia

Product Type

Film Capacitor

Capacitance

80μF

Mount Type

Plug-in

Rated AC Voltage

500V ac

Tolerance

±5 %

Series

4.16.10

Automotive Standard

No

Lead Length

2.8mm

Application

Electric Motor

Minimum Operating Temperature

-25°C

Pin Count

2

Maximum Operating Temperature

85°C

Height

120mm

Standards/Approvals

CE, UL

Lead Diameter

0.5mm

Dissipation Factor

20%

Package/Case

Plastic

COO (Country of Origin):
RO

4.16.10/15/17/87 Series


These polypropylene film capacitors feature a self-healing metallised polypropylene dielectric. Constructed with a self-extinguishing plastic cover and case, a polyurethanic resin is used to seal the capacitive element.

Plastic case with stud

Termination via double insulated two core lead

Non-inductive winding

Low losses

Short circuits avoided due to self healing properties

Compact size

No leakage risk

Voltage for 4.16.10 Series:

400 V - 10000h cl. B - 25/85/21

425 V - 10000h cl. B - 25/85/21

450 V - 3000h cl. C 25/85/21

475 V - 3000h cl. c - 25/85/21

500 V - 1000h cl. D - SI120/20

Voltage for 4.16.15 Series:

400 V - 10000h cl. B - 25/100/21

425 V - 30000h cl. A - 25/85/21

475 V - 10000h cl. B - 25/85/21

500 V - 3000h cl. C - 25/85/21

Voltage for 4.16.87 Series:

450 V - 10000h cl. B - 25/85/21

Voltage for 4.16.17 Series:

425 V - 30000h cl. A - 25/85/21

475 V - 10000h cl. B - 25/85/21

500 V - 3000h cl. C - 25/85/21

Standards

VDE 560-8, CEI 33-3, SEV 1029

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy