- RS Stock No.:
- 134-5707
- Mfr. Part No.:
- B32529C0102K
- Brand:
- EPCOS
4000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 2000)
$0.116
(exc. GST)
$0.128
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
2000 - 8000 | $0.116 | $232.00 |
10000 + | $0.104 | $208.00 |
*price indicative
Related links
- KEMET MMK Polyester Film Capacitor 400 V dc 1nF, Through Hole
- EPCOS B32560 Polyester Capacitor (PET) ±10% Through Hole
- Panasonic ECQE Polyester Film Capacitor ±10% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor ±10% Through Hole
- NISSEI MMX Polyester Film Capacitor ±10% Through Hole
- EPCOS B32620 Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±10% Through Hole
- KEMET R4Y Polypropylene Film Film Capacitor ±10% Through Hole