- RS Stock No.:
- 126-2249
- Mfr. Part No.:
- R46KF310040P0M
- Brand:
- KEMET
2100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 20)
$0.672
(exc. GST)
$0.739
(inc. GST)
Units | Per unit | Per Pack* |
20 - 280 | $0.672 | $13.44 |
300 - 580 | $0.661 | $13.22 |
600 + | $0.648 | $12.96 |
*price indicative |
- RS Stock No.:
- 126-2249
- Mfr. Part No.:
- R46KF310040P0M
- Brand:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
KEMET R46 Series
KEMET R46 Series are metallised polypropylene Film Capacitors that have self-healing properties.
Features
Rated voltage: 50/60 Hz
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 mm to 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56, IEC 60068–1
Tape and reel in accordance with IEC 60286–2
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2200 VDC/1,500 V ac
Self-healing properties
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 mm to 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56, IEC 60068–1
Tape and reel in accordance with IEC 60286–2
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2200 VDC/1,500 V ac
Self-healing properties
Applications
For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification.
Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in "series with mains" type applications.
Standards
EN132400 class X2, UL1414
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
ENEC, UL, cUL, CQC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | R46 |
Lead Pitch | 10mm |
Suppression Class | X2 |
Length | 13mm |
Depth | 6mm |
Lead Length | 30mm |
Height | 12mm |
Dimensions | 13 x 6 x 12mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.6mm |
Package/Case | 40 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +110°C |
Dissipation Factor | ≤0.1 at 1KHz% |
Related links
- KEMET PME271 Paper Capacitor ±20% Through Hole
- Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole
- KEMET P409 Paper Capacitor ±20% Through Hole
- KEMET PME278 Paper Capacitor ±20% Through Hole
- KEMET PZB300 Paper Capacitor ±20% Through Hole
- Panasonic ECQUA Polypropylene Film Capacitor ±20% Through Hole
- KEMET R53B Film Capacitor ±20% Through Hole
- Panasonic ECQUA Metallised Polypropylene Film Capacitor ±20% Through Hole