- RS Stock No.:
- 124-8414
- Mfr. Part No.:
- B32922H3334M000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 124-8414
- Mfr. Part No.:
- B32922H3334M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
B32921...B32926 Series
EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Specifications
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 305 V ac, 630 V dc |
Tolerance | ±20% |
Series | B32922H |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 18mm |
Depth | 9mm |
Lead Length | 7mm |
Height | 17.5mm |
Dimensions | 18 x 9 x 17.5mm |
Terminal Type | Radial |
Maximum Operating Temperature | +110°C |
Dissipation Factor | 1 @ 1 kHz, 5 @ 100 kHz |
Lead Diameter | 0.8mm |