- RS Stock No.:
- 123-5093
- Mfr. Part No.:
- C4ATFBU4200A3BJ
- Brand:
- KEMET
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.43
(exc. GST)
$13.67
(inc. GST)
Units | Per unit |
1 - 58 | $12.43 |
59 - 116 | $12.24 |
117 + | $11.94 |
- RS Stock No.:
- 123-5093
- Mfr. Part No.:
- C4ATFBU4200A3BJ
- Brand:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
KEMET C4A MKP Series Capacitors
C4A MKP capacitors from KEMET are radial mount power capacitors with high ripple current and low losses. Encapsulated in a self-healing material, C4A power capacitors are ideal for high frequency applications.
Features and Benefits
Self-Healing
Low losses
High ripple current
High contact reliability
Low losses
High ripple current
High contact reliability
Standards
VDE 0560 - IEC61071 - EN61071
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2µF |
Voltage | 250 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | C4AT |
Lead Pitch | 27.5mm |
Length | 32mm |
Lead Length | 6mm |
Depth | 13mm |
Equivalent Series Resistance | 5.6mΩ |
Height | 22mm |
Dimensions | 32 x 13 x 22mm |
Dielectric | Polypropylene |
Lead Diameter | 1.2mm |
Maximum Operating Temperature | +85°C |
Dissipation Factor | <lteq/>5 x 10⁻⁴ % @1 kHz |
Package/Case | B |
Minimum Operating Temperature | -40°C |
Related links
- IDC Tools
- Clamps
- KEMET C4BS Polypropylene Film Capacitor 850 V dc 2μF, Panel Mount
- KEMET C27 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C4AS Metallised Polypropylene Film Capacitor 850 V dc 2μF,...
- Vishay MKP1847H Polypropylene Film Capacitor ±5% Through Hole
- KEMET C4G Metallised Polypropylene Film Capacitor ±5% Through Hole
- KEMET C4G Polypropylene Capacitor PP ±5% Through Hole