- RS Stock No.:
- 106-9718
- Mfr. Part No.:
- ECHU1H151GX5
- Brand:
- Panasonic
On back order for despatch 03/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.21
(exc. GST)
$0.23
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $0.21 | $630.00 |
6000 - 9000 | $0.207 | $621.00 |
12000 + | $0.202 | $606.00 |
*price indicative |
- RS Stock No.:
- 106-9718
- Mfr. Part No.:
- ECHU1H151GX5
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ECHU(X) Series PPS Film Chip Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.
Product Features:
Reflow soldering only
Compact design
Lightweight design
Low ESR
Applications
ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMT 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 150pF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Tolerance | ±2% |
Series | ECHU(X) |
Length | 2mm |
Depth | 1.25mm |
Height | 0.9mm |
Dimensions | 2 x 1.25 x 0.9mm |
Dielectric | PPS |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Package/Case | 0805 (2012M) |
Related links
- Panasonic 120μF Surface Mount Polymer Capacitor, 50V dc
- Nichicon YX Polyester Film Capacitor ±10% Radial
- Panasonic ECHU(X) Polyphenylene Sulphide Film Capacitor (PPS) ±2%...
- Panasonic 68μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 680μF Electrolytic Aluminium Electrolytic Capacitor 50V...
- Panasonic ECHU(X) PPS Film Capacitor ±5% Surface Mount
- Panasonic 47μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Panasonic 10μF Surface Mount Polymer Capacitor, 50V dc