- RS Stock No.:
- 334-439
- Mfr. Part No.:
- B32523Q1335J000
- Brand:
- EPCOS
2825 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.27
(exc. GST)
$2.50
(inc. GST)
Units | Per unit | Per Pack* |
5 - 175 | $2.27 | $11.35 |
180 - 355 | $2.214 | $11.07 |
360 + | $2.182 | $10.91 |
*price indicative |
- RS Stock No.:
- 334-439
- Mfr. Part No.:
- B32523Q1335J000
- Brand:
- EPCOS
Legislation and Compliance
Product Details
B32521...B32524 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32523 |
Lead Pitch | 22.5mm |
Length | 26.5mm |
Depth | 6mm |
Height | 15mm |
Dimensions | 6 x 15 x 26.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.8mm |
Related links
- EPCOS B32523 Polyester Film Capacitor 630 V dc 100nF, Through Hole
- EPCOS B32523 Polyester Film Capacitor 400 V dc 220nF, Through Hole
- EPCOS B32523 Polyester Film Capacitor 250 V dc 2.2μF, Through Hole
- EPCOS B32523 Polyester Film Capacitor ±10% Through Hole
- EPCOS B32523 Polyester Film Capacitor 250 V dc 3.3μF, Through Hole
- EPCOS B32523 Polyester Film Capacitor 400 V dc 1μF, Through Hole
- EPCOS B32523 Polyester Film Capacitor 400 V dc 470nF, Through Hole
- EPCOS B32523 Polyester Film Capacitor 250 V dc 1μF, Through Hole