- RS Stock No.:
- 210-522
- Mfr. Part No.:
- PME271M622KR30
- Brand:
- KEMET
455 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$4.528
(exc. GST)
$4.981
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 35 | $4.528 | $22.64 |
40 - 70 | $4.448 | $22.24 |
75 + | $4.366 | $21.83 |
*price indicative
- RS Stock No.:
- 210-522
- Mfr. Part No.:
- PME271M622KR30
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
PME 271M Metallised Paper
Highest possible safety regarding active and passive flammability due to metallised paper construction
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | PME271 |
Lead Pitch | 20.3mm |
Suppression Class | X2 |
Length | 24mm |
Depth | 11.3mm |
Height | 16.5mm |
Dimensions | 24 x 11.3 x 16.5mm |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Related links
- KEMET PME271 Paper Capacitor, 275V ac, ±10%, 220nF, Through Hole
- KEMET PME271 Paper Capacitor, 275V ac, ±10%, 150nF, Through Hole
- KEMET PME271 Paper Capacitor, 275V ac, ±10%, 330nF, Through Hole
- KEMET PME271 Paper Capacitor, 275V ac, ±10%, 470nF, Through Hole
- KEMET PME271 Paper Capacitor, 300V ac, ±10%, 220nF, Through Hole
- KEMET PME271 Paper Capacitor, 275V ac, ±20%, 100nF, Through Hole
- KEMET PME271 Paper Capacitor, 275V ac, ±20%, 47nF, Through Hole
- KEMET PME271 Paper Capacitor, 275V ac, ±20%, 33nF, Through Hole