- RS Stock No.:
- 134-273
- Mfr. Part No.:
- CB052E0105JBC
- Brand:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 134-273
- Mfr. Part No.:
- CB052E0105JBC
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
CB Series
Non polar construction
Not recomended for wave soldering
Recommended applications include coupling, by-pass and general purpose
Not recomended for wave soldering
Recommended applications include coupling, by-pass and general purpose
SMT 105°C
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | CB |
Length | 7.2mm |
Depth | 6.1mm |
Height | 5.7mm |
Dimensions | 7.2 x 6.1 x 5.7mm |
Dielectric | Polyester |
Terminal Type | Surface Mount |
Package/Case | 2824 (7260M) |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |