- RS Stock No.:
- 118-176
- Mfr. Part No.:
- F17724152000
- Brand:
- Vishay
220 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$2.512
(exc. GST)
$2.763
(inc. GST)
Units | Per unit | Per Pack* |
10 - 50 | $2.512 | $25.12 |
60 - 110 | $2.48 | $24.80 |
120 + | $2.428 | $24.28 |
*price indicative |
- RS Stock No.:
- 118-176
- Mfr. Part No.:
- F17724152000
- Brand:
- Vishay
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
X2 class anti-interference capacitors, series F1772-2000 310 V ac
Metallised film capacitors for interference suppression installed between phases or between phase and neutral
Epoxy resin-sealed, flame-retardant case
Epoxy resin-sealed, flame-retardant case
Approvals
(EN 132400) CEI 384-14 iss. 2 Ongoing qualifications, VDE 0565-1 class X2, SEV 1055 1978, DEMKO CEI 384-14 1981, SEMKO CEI 384-14 1981, NEMKO CEI 384-14 1981, FIMKO CEI 384-14 1981, UL 1283/UL 1414 (up to 1 μF), CSA 222 No.8-M 1986, IMQ CEI 40-7/V1-1981, ÖVE CEI 384-14 1981
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 150nF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | F1772 |
Lead Pitch | 22.5mm |
Suppression Class | X2 |
Length | 26.3mm |
Depth | 7.3mm |
Height | 15.3mm |
Dimensions | 26.3 x 7.3 x 15.3mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Package/Case | 11 |
Lead Diameter | 0.8mm |
Related links
- Cable Sleeving Tools
- RS PRO 5L PP Narrow Neck Carboy Bottle
- KEMET F862 Metallised Polypropylene Film Capacitor 10% Through Hole
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP ±10% Through Hole
- KEMET F862 Polypropylene Film Capacitor ±10% Through Hole
- KEMET R52 Polypropylene Capacitor PP 10% Through Hole
- Vishay F1772 Polyester Film Capacitor ±20% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±10% Through Hole