Vishay 368, MKT368 Polyester Film Capacitor, 220 V ac, 400 V dc, ±10%, 33nF, Through Hole
- RS Stock No.:
- 115-253
- Mfr. Part No.:
- BFC236855333
- Manufacturer:
- Vishay
This image is representative of the product range
View all Film Capacitors
70 In AU stock for next working day delivery
115 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.02
(exc. GST)
$2.22
(inc. GST)
units | Per unit | Per Pack* |
5 - 495 | $2.02 | $10.10 |
500 - 995 | $1.986 | $9.93 |
1000 + | $1.95 | $9.75 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 115-253
- Mfr. Part No.:
- BFC236855333
- Manufacturer:
- Vishay
Legislation and Compliance
Product Details
Vishay MKT386 Metallised Polyester Film Capacitors
Features:
Product Applications:
Specifications
Attribute | Value |
Capacitance | 33nF |
Voltage | 220 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | 368, MKT368 |
Lead Pitch | 10mm |
Length | 12.5mm |
Depth | 4.6mm |
Height | 13.7mm |
Dimensions | 4.6 x 13.7 x 12.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.6mm |