- RS Stock No.:
- 114-991
- Mfr. Part No.:
- MKS02/0.033/63/20
- Brand:
- WIMA
Discontinued product
- RS Stock No.:
- 114-991
- Mfr. Part No.:
- MKS02/0.033/63/20
- Brand:
- WIMA
Technical data sheets
Legislation and Compliance
Product Details
Sub-Min MKS 02 Series
Encapsulated in a flame-retardant plastic case with epoxy resin seal
Specifications
Attribute | Value |
---|---|
Capacitance | 33nF |
Voltage | 50 V ac, 63 V dc |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | MKS02 |
Lead Pitch | 2.5mm |
Length | 4.6mm |
Depth | 2.5mm |
Height | 7mm |
Dimensions | 2.5 x 7 x 4.6mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.4mm |