- RS Stock No.:
- 113-241
- Brand:
- RS PRO
70 In Global stock for delivery within 5 working day(s)
320 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$3.368
(exc. GST)
$3.705
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $3.368 | $33.68 |
250 - 490 | $3.326 | $33.26 |
500 - 990 | $3.224 | $32.24 |
1000 - 4990 | $3.145 | $31.45 |
5000 + | $2.589 | $25.89 |
*price indicative |
- RS Stock No.:
- 113-241
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Polystyrene Capacitor, 47 pF, 160 V DC, ±2.5% Tolerance, 4 mm Through Hole Diameter
Looking for a way to store charge in your circuits? Choose this RS PRO polystyrene capacitor. It has a length of 8 mm and a diameter of 4 mm, so it's compact in size and ideal for installation in areas where space is restricted.
This unit provides reliable performance as the polystyrene material offers low dielectric absorption and a good level of electrical insulation. Its aluminium contact plates can withstand heavy impacts and are oxidation and wear-resistant, guaranteeing a long product life.
The capacitor's maximum voltage rating of 160 V DC makes it suitable for a wide range of applications, from digital computing circuits to feedback networks. Engineers have stringently tested this part for quality, safety and reliability. It also complies with Restriction of Hazardous Substances (RoHS) standards, meaning it contains only trace levels of any harmful materials.
This unit provides reliable performance as the polystyrene material offers low dielectric absorption and a good level of electrical insulation. Its aluminium contact plates can withstand heavy impacts and are oxidation and wear-resistant, guaranteeing a long product life.
The capacitor's maximum voltage rating of 160 V DC makes it suitable for a wide range of applications, from digital computing circuits to feedback networks. Engineers have stringently tested this part for quality, safety and reliability. It also complies with Restriction of Hazardous Substances (RoHS) standards, meaning it contains only trace levels of any harmful materials.
Features and Benefits
- Capacitance of 47 pF (picofarad)
- Voltage of 160 V DC
- Diameter of 4 mm
- Lead diameter of 0.3 mm
- Length of 8 mm
- Maximum operating temperature of +85°C
- Minimum operating temperature of -40°C
- Through-hole mounting and terminal type
- Tolerance of ±2.5%
- Suitable for analogue computing circuit, digital computing circuit, pulse network, timing, transformer and tuned circuit applications
- Polystyrene (PET) dielectric
Specifications
Attribute | Value |
---|---|
Capacitance | 47pF |
Voltage | 160V dc |
Mounting Type | Through Hole |
Tolerance | ±2.5% |
Series | FSC |
Length | 8mm |
Dimensions | 4 (Dia.) x 8mm |
Dielectric | Polystyrene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.3mm |