Crescent 250mm, Second Cut, Hand Engineers File
- RS Stock No.:
- 221-3450
- Mfr. Part No.:
- 16101002
- Brand:
- Crescent
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$38.29
(exc. GST)
$42.12
(inc. GST)
Units | Per unit |
---|---|
1 + | $38.29 |
- RS Stock No.:
- 221-3450
- Mfr. Part No.:
- 16101002
- Brand:
- Crescent
Related links
- RS PRO 250mm, Second Cut, Hand Engineers File With Soft-Grip Handle
- RS PRO 150mm, Second Cut, Hand Engineers File
- RS PRO 200mm, Second Cut, Hand Engineers File With Soft-Grip Handle
- RS PRO 150mm, Second Cut, Hand Engineers File With Soft-Grip Handle
- RS PRO 300mm, Second Cut, Hand Engineers File With Soft-Grip Handle
- Facom, Second Cut, Hand Engineers File Set With Soft-Grip Handle
- Crescent 250mm, Bastard, Hand Engineers File
- Facom 250mm, Second Cut, Half Round Engineers File