Texas Instruments 1.125kbit FIFO Memory, 56-Pin SSOP, SN74ALVC7813-25DL

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
732-1281
Mfr. Part No.:
SN74ALVC7813-25DL
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Memory Size

1.125kbit

Organisation

64 x 18 bit

Data Bus Width

18bit

Bus Directional

Uni-Directional

Configuration

Dual

Clock Frequency

40MHz

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

56

Expansion Support

Yes

Dimensions

18.54 x 7.59 x 2.59mm

Length

18.54mm

Width

7.59mm

Height

2.59mm

Maximum Random Access Time

15ns

Maximum Operating Temperature

+70 °C

Number of Words

64

Number of Bits per Word

18bit

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

0 °C