Fluke Extension Probe Cable Videoscope Probe, For Use With Fluke DS703 FC Videoscope, Fluke DS701
- RS Stock No.:
- 175-8017
- Mfr. Part No.:
- FLK-8.5MM/1.2M Probe
- Brand:
- Fluke
Subtotal (1 unit)*
$801.00
(exc. GST)
$881.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $801.00 |
*price indicative
- RS Stock No.:
- 175-8017
- Mfr. Part No.:
- FLK-8.5MM/1.2M Probe
- Brand:
- Fluke
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
| Brand | Fluke | |
| Sub Type | Videoscope Probe | |
| Product Type | Extension Probe Cable | |
| For Use With | Fluke DS703 FC Videoscope, Fluke DS701 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Sub Type Videoscope Probe | ||
Product Type Extension Probe Cable | ||
For Use With Fluke DS703 FC Videoscope, Fluke DS701 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
FLUKE Extension Probe Cable, 68° Field of Vision, Up to 8x Zoom - FLK-8.5MM/1.2M Probe
Make light work of inspecting dark or dusty spaces with this extension probe cable from FLUKE. As its powerful camera is paired with two bright LEDs, you can trust it to provide you with the best possible images no matter how poor visibility gets. The product can be adapted for a whole host of applications, thanks to a 68° field of vision, flexibility to flip up to 180° and mighty magnification that zooms up to 8x. An IP68 rating lets you know this robust gadget's totally dustproof and safe to submerge, so it shrugs off environmental hazards.
Features & Benefits
• Capture images in tight spaces thanks to its adaptable dual-view camera
• Easy to store and transport as the probe's detachable
• Supports image resolutions up to 720p so can provide high-definition images
• Hardwearing option tested to withstands drops from a height of 2m
Applications
• Oil and gas industry
• Aircraft engineering
• HVAC diagnostics
What videoscopes can I use this probe cable with?
This probe works with FLUKE's DS701 (175-8012) or DS703 FC (175-8013) videoscopes. Thanks to their fast processing speeds, you can count on a clear and consistent video feed via their easy-to-read LCD displays.
Related links
- Fluke Extension Probe Cable Videoscope Probe Fluke DS701
- Fluke Extension Probe Cable Videoscope Probe Fluke DS703 FC Videoscope
- Fluke Accessory Kit Fluke DS703 FC Videoscope
- Fluke FLK-DS703 FC 8.5 mm probe Videoscope 1280 x 720 pixel Resolution Elastomer
- Fluke AS400 Extension Set Test Probe Extension Set, For Use With 190 Series
- Laserliner Extension Probe Cable Flexible Camera
- RS PRO Extension Probe Cable RS 913-1560 RS 847-8947
- Fluke T3000 FC Wireless Digital Thermometer 1 Input(s) ± [0.5 % + 0.5 °C] Accuracy