- RS Stock No.:
- 389-0064
- Mfr. Part No.:
- 50476633
- Brand:
- Datacom Technologies
Discontinued product
- RS Stock No.:
- 389-0064
- Mfr. Part No.:
- 50476633
- Brand:
- Datacom Technologies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
MicrOTDR Optical Fault Locater
MicrOTDR™ provides fast, easy, and accurate identification of loss points/faults and length for multimode and singlemode fibre optic cable. Using 1310 nm laser OTDR technology, MicrOTDR takes less than 6 seconds to identify the distance to 6 optical events, plus the cable end. Easy identification of faulty connections, cable breaks, bad splices, breaks, and tight bends in installed links. Initiate all tests with a single key operation. Simple and inexpensive way to check fibre spools for length and flaws. Minimum measurable length is 30 metres (100 feet). Delivers over 13,000 tests from four AA batteries. ST-style output connection.
Measure cable length to 20 km.
Identify distance to 7 loss points/faults
Distance accuracy of +/- 2 metres
Singlemode and multimode operation
Check fibre reels for length and defects
Troubleshoot installed fibre
Supplied with 4 x AA batteries
Identify distance to 7 loss points/faults
Distance accuracy of +/- 2 metres
Singlemode and multimode operation
Check fibre reels for length and defects
Troubleshoot installed fibre
Supplied with 4 x AA batteries
Specifications
Attribute | Value |
---|---|
Cable Type | Single Mode & Multimode |
Equipment Type | Fibre Optic Locator |
Connector Type | Single Port |
Wavelengths | 1310nm |
Operation Test Distance | 20km |
Battery Type | AA x 4 |
Battery Life | 13000 Tests |
Power Source | Battery |
Includes | AA Battery x 4 |
Height | 45mm |
Model Number p | 50476633 |
Minimum Operating Temperature | -10°C |
Dimensions | 195 x 100 x 45mm |
Weight | 440g |
Length | 195mm |
Maximum Operating Temperature | +50°C |
Width | 100mm |