- RS Stock No.:
- 189-4773
- Mfr. Part No.:
- AFBR-5805Z
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 189-4773
- Mfr. Part No.:
- AFBR-5805Z
- Brand:
- Broadcom
Legislation and Compliance
Product Details
AFBR-5800Z Series Fast Ethernet Transceivers
Fibre Optics, Avago Technologies
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 155Mbit/s |
Transmitter Typical Rise Time | 1.9ns |
Transmitter Typical Fall Time | 1.6ns |
Receiver Jitter at Maximum Data Rate | 1.91ns |
Transmitter Jitter at Maximum Data Rate | 1.2ns |
Number of Pins | 9 |
Mounting Type | Through Hole |
Dimensions | 39.12 x 25.4 x 10.35mm |
Connector Type | SC |
Peak Transmitter Wavelength | 1380nm |
Wavelength of Peak Sensitivity | 1380nm |
Height | 10.35mm |
Length | 39.12mm |
Series | AFBR |
Package Type | SIP |
Output Signal Type | ECL, PECL |
Width | 25.4mm |