- RS Stock No.:
- 661-9041
- Mfr. Part No.:
- FTK2000
- Brand:
- Fluke Networks
1 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$7,440.00
(exc. GST)
$8,184.00
(inc. GST)
Units | Per unit |
1 + | $7,440.00 |
- RS Stock No.:
- 661-9041
- Mfr. Part No.:
- FTK2000
- Brand:
- Fluke Networks
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Fluke Networks Fibre Optic Test Equipment
The FTK200 is an easy to use fiber verification kit that can reduce testing time due to the dual wavelength testing and quick cable routing identification.
The Fluke Networks SimpliFiber Pro series fibre optic test equipment is used to verify optical loss and power levels at wavelengths of 1310nm and 1550nm. This is an affordable and easy-to-use fibre tester for verification of installation and maintenance of fibre optic cabling systems. This test equipment incorporates new and innovative features to give technicians a tool that performs and reports test results like no other first-line fibre test tool can. It is made of five unique fibre test devices like the power meter, the multimode source, two single-mode sources, FindFiberTMTM Remote ID source and a carrying case.
The Fluke Networks SimpliFiber Pro series fibre optic test equipment is used to verify optical loss and power levels at wavelengths of 1310nm and 1550nm. This is an affordable and easy-to-use fibre tester for verification of installation and maintenance of fibre optic cabling systems. This test equipment incorporates new and innovative features to give technicians a tool that performs and reports test results like no other first-line fibre test tool can. It is made of five unique fibre test devices like the power meter, the multimode source, two single-mode sources, FindFiberTMTM Remote ID source and a carrying case.
Features and Benefits
Single-port, simultaneous dual-wavelength feature completes testing in half the time and saves measurements from both wavelengths into one record
Additional wavelengths of 1490nm and 1625nm
Check Active feature emits an audible tone and displays an icon when a live fibre is detected, eliminating the need to set up a measurement
FindFibreTM remote ID enables one individual to quickly identify cable connections or routings (especially useful at patch panels), eliminating the need for multiple technicians on opposite ends of a fibre link to match colour combinations
Min/Max capability automates precision tracking of intermittent power fluctuations
Large internal memory saves 1000 results which enable continuous testing and recording
LinkWare cable test management software helps to analyse test results and create professional test reports
Additional wavelengths of 1490nm and 1625nm
Check Active feature emits an audible tone and displays an icon when a live fibre is detected, eliminating the need to set up a measurement
FindFibreTM remote ID enables one individual to quickly identify cable connections or routings (especially useful at patch panels), eliminating the need for multiple technicians on opposite ends of a fibre link to match colour combinations
Min/Max capability automates precision tracking of intermittent power fluctuations
Large internal memory saves 1000 results which enable continuous testing and recording
LinkWare cable test management software helps to analyse test results and create professional test reports
Applications
The FKT2000 is a single mode fiber verification kit and can be used to:
Measure and locate high loss splices
Measure and locate high loss connections and breaks
Locate the end of a fibre
Find potential sources of errors caused by reflectance from dirty or poor connections
Detect live optical signals before it begins testing
Measure and locate high loss splices
Measure and locate high loss connections and breaks
Locate the end of a fibre
Find potential sources of errors caused by reflectance from dirty or poor connections
Detect live optical signals before it begins testing
Certifications
CE certified
CSA certified
N10140 certified
Class 1 laser-safe
CSA certified
N10140 certified
Class 1 laser-safe
FTK2000 comes with:
SimpliFiber Pro optical power meter
SimpliFiber Pro 1310/1550 source
USB cable for PC communications
Carrying case
Getting Started Guide
SimpliFiber Pro Product Manuals CD
LinkWare Software CD
SimpliFiber Pro 1310/1550 source
USB cable for PC communications
Carrying case
Getting Started Guide
SimpliFiber Pro Product Manuals CD
LinkWare Software CD
Specifications
Attribute | Value |
---|---|
Cable Type | Single Mode |
Equipment Type | Fibre Optic Test Kit |
Wavelengths | 1310 nm, 1550 nm |
Resolution | 0.01 dB |
Interface Type | USB |
Maximum Power Measurement | +10dBm |
Battery Type | AA |
Battery Life | 50 h |
Power Source | Battery |
Includes | 1310 & 1550 Source, Case, Power Meter |
Minimum Output Power | -7dBm |
Weight | 325g |
Model Number p | FTK2000 |
Minimum Operating Temperature | -10°C |
Length | 80mm |
Width | 39mm |
Height | 165mm |
Maximum Operating Temperature | +50°C |