Panasonic Photoelectric Sensor
- RS Stock No.:
- 810-3012
- Mfr. Part No.:
- FX-MR2
- Brand:
- Panasonic
Subtotal (1 unit)**
$83.97
(exc. GST)
$92.37
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $83.97 |
**price indicative
- RS Stock No.:
- 810-3012
- Mfr. Part No.:
- FX-MR2
- Brand:
- Panasonic
Related links
- Panasonic Fibre Optic Sensor 720 mW, 12 → 24 V dc
- Panasonic Fibre Optic Sensor 840 mW, 12 → 24 V dc
- Panasonic Plastic Fibre Optic Sensor 960 mW, 12 → 24 V dc
- Fibre Optic Sensors
- Omron Photoelectric Sensor 80 → 500 mm IP67, 12 → 24 V dc
- SICK Fibre Optic Sensor
- Banner Plastic Fibre Optic Sensor
- Omron Fibre Optic Sensor