Baumer Glass Fibre Optic Sensor
- RS Stock No.:
- 370-4216
- Mfr. Part No.:
- FSF 100A1002
- Brand:
- Baumer
Price Each**
$470.71
(exc. GST)
$517.78
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $470.71 |
**price indicative
- RS Stock No.:
- 370-4216
- Mfr. Part No.:
- FSF 100A1002
- Brand:
- Baumer
Related links
- Baumer Glass Fibre Optic Sensor
- Baumer Glass Fiber Fibre Optic Sensor 260 mm IP40, 10.8 → 26.4 V dc
- Banner Glass Fibre Optic Sensor
- SICK Glass Fibre Optic Sensor
- Omron Glass Fibre Optic Sensor
- SICK Glass Fibre Optic Sensor 400 mm
- Omron Glass Fibre Optic Sensor 1350 mm
- Omron Glass Fibre Optic Sensor 370 mm, IP67