Fibre Optic Sensor 20000 mm, IP65, IP67, 10 - 36 V
- RS Stock No.:
- 288-8063
- Mfr. Part No.:
- SOEG-S-M18W-K-L
- Brand:
- Festo
On back order for despatch 26/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$97.60
(exc. GST)
$107.36
(inc. GST)
Units | Per unit |
---|---|
1 + | $97.60 |
- RS Stock No.:
- 288-8063
- Mfr. Part No.:
- SOEG-S-M18W-K-L
- Brand:
- Festo
Related links
- Fibre Optic Sensor 20000 mm, IP65, IP67, 10 - 36 V
- Festo Fibre Optic Sensor 20000 mm, NPN Output, IP65, IP67, 10 - 36 V
- Festo Fibre Optic Sensor 20000 mm, PNP Output, IP65, IP67, 10 - 36 V
- RS PRO Fibre Optic Sensor 110 mm, IP65
- RS PRO Fibre Optic Sensor 500 mm, IP65
- ifm electronic Fibre Optic Sensor 200 mm, 350 mm, 800 mm, PNP...
- Fibre Optic Sensor, NPN Output, IP64, 10 - 30 V
- Festo Fibre Optic Sensor, PNP Output, IP64, 10 - 30 V