Sick Fibre Optic Sensor 1000 mm
- RS Stock No.:
- 285-3988
- Mfr. Part No.:
- LL3-DH02
- Brand:
- Sick
On back order for despatch 09/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$243.72
(exc. GST)
$268.09
(inc. GST)
Units | Per unit |
---|---|
1 + | $243.72 |
- RS Stock No.:
- 285-3988
- Mfr. Part No.:
- LL3-DH02
- Brand:
- Sick
Related links
- RS PRO Plastic Fibre Optic Sensor 1000 mm, IP54
- Omron Fibre Optic Sensor 1000 mm, IP67, 12 → 24 VDC
- Sick Fibre Optic Sensor 1050 mm
- Sick Fibre Optic Sensor 1500 mm
- Sick Fibre Optic Sensor 3600 mm, 4000 mm
- Sick Glass Fibre Optic Sensor 400 mm
- Sick Fibre Optic Sensor 0 → 1000 mm, NAMUR Output, IP65
- Sick Glass Fibre Optic Sensor 220 mm