- RS Stock No.:
- 265-0946
- Mfr. Part No.:
- E32-D32 2M
- Brand:
- Omron
On back order for despatch 16/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$118.99
(exc. GST)
$130.89
(inc. GST)
Units | Per unit |
1 + | $118.99 |
- RS Stock No.:
- 265-0946
- Mfr. Part No.:
- E32-D32 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron fibre optic sensor head is diffused cylindrical axial shape R25 fibre having 2m cable length widely used in object detection application.
Plastic core material
220 mm sensing distance
Top view sensing surface orientation
IP67 degree of protection
220 mm sensing distance
Top view sensing surface orientation
IP67 degree of protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Detection Range | 220 mm |
Fibre Optic Type | Plastic |
IP Rating | IP67 |