- RS Stock No.:
- 215-7173
- Mfr. Part No.:
- E32-T16WR 2M
- Brand:
- Omron
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$880.32
(exc. GST)
$968.35
(inc. GST)
Units | Per unit |
---|---|
1 + | $880.32 |
- RS Stock No.:
- 215-7173
- Mfr. Part No.:
- E32-T16WR 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron fibre optic sensor is through-beam type fibre unit. When mounting space is crucial or the objects are very small, the area monitoring fibres provide a reliable object detection even when the object position varies within the monitored range. It is pre-wired sensor with cable length of 2m. It uses robotic fibre R4.
It mounts anywhere
It achieve easy detection in many applications
It has smooth wiring and setting
It has high stability
It achieve easy detection in many applications
It has smooth wiring and setting
It has high stability
Specifications
Attribute | Value |
---|---|
Detection Range | 30 mm |
Fibre Optic Type | Plastic |
Terminal Type | 2 m Cable |
Response Time | 1 ms |
IP Rating | IP50 |
Related links
- Omron Plastic Fibre Optic Sensor 4000 mm, IP50
- Omron Plastic Fibre Optic Sensor 7 mm, IP50
- Omron Plastic Fibre Optic Sensor 11 mm, IP50
- Omron Plastic Fibre Optic Sensor 520 mm, IP50
- Omron Plastic Fibre Optic Sensor, IP50
- Omron Plastic Fibre Optic Sensor 4000 mm, NPN, PNP Output, IP50
- Omron Plastic Fibre Optic Sensor 20 (High Speed Mode) mm, 30...
- Omron Plastic Fibre Optic Sensor, IP67