- RS Stock No.:
- 841-5047
- Mfr. Part No.:
- HFBR-2555AFZ
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 841-5047
- Mfr. Part No.:
- HFBR-2555AFZ
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
HFBR-150xAFZ/2555AFZ Series Fibre Optic Transmitters and Receivers
The HFBR-150xAFZ and HFBR-2555AFZ series, from Avago Technologies, are full metal fibre optic transmitters and receivers for SERCOS applications. SERCOS (Serial Realtime Communications System) is a standard digital interface for communication in industrial CNC applications.
Suitable applications for the HFBR-150xAFZ/2555AFZ series include; industrial control data links, factory automation data links, voltage isolation applications and motor drives.
Suitable applications for the HFBR-150xAFZ/2555AFZ series include; industrial control data links, factory automation data links, voltage isolation applications and motor drives.
Features of the HFBR-150xAFZ/2555AFZ series:
- Meets industrial SERCOS standard
- SMA ports
- 650nm wavelength technology
- Metal housing and port
- Auto-insertable and wave solderable
- Meets industrial SERCOS standard
- SMA ports
- 650nm wavelength technology
- Metal housing and port
- Auto-insertable and wave solderable
Fibre Optics, Avago Technologies
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 16MBd |
Connector Shape | Round |
Wavelength of Peak Sensitivity | 650nm |
Typical Rise Time | 15ns |
Typical Fall Time | 15ns |
Number of Pins | 6 |
Mounting Type | Snap-In |
Dimensions | 16.05 x 12.55 x 9.85mm |
Connector Type | SMA |
Height | 9.85mm |
Length | 16.05mm |
Width | 12.55mm |