Broadcom HFBR-2416Z 160MBd 820Nm Fibre Optic Receiver, Round, ST Connector
- RS Stock No.:
- 496-5844
- Mfr. Part No.:
- HFBR-2416Z
- Brand:
- Broadcom
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$41.37
(exc. GST)
$45.51
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $41.37 |
10 - 49 | $40.17 |
50 - 99 | $38.93 |
100 - 249 | $38.08 |
250 + | $37.25 |
- RS Stock No.:
- 496-5844
- Mfr. Part No.:
- HFBR-2416Z
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
HFBR-14xxZ and HFBR-24xxZ Series Fibre Optic Components
Optical Receiver for Industrial Applications with Conductive ST-Threaded Port, RoHS Compliant
The HFBR-0400Z Series of components is designed to provide cost effective, high performance fiber optic communication links for industrial, power generation, power distribution, medical, transportation and gaming applications.
The HFBR-24x2Z fiber optic receiver is designed to operate with the Broadcom HFBR-14x2Z and HFBR-14x4Z fiber optic transmitter up to 5MBd. This part is characterized with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 μm HCS® fiber optic cable. HFBR-24x2Z receiver incorporates an integrated photo IC containing a photodetector and dc amplifer driving an open-collector Schottky output transistor.
This product is also available in other popular industry-standard connectors: SMA, SC and FC.
The HFBR-24x2Z fiber optic receiver is designed to operate with the Broadcom HFBR-14x2Z and HFBR-14x4Z fiber optic transmitter up to 5MBd. This part is characterized with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 μm HCS® fiber optic cable. HFBR-24x2Z receiver incorporates an integrated photo IC containing a photodetector and dc amplifer driving an open-collector Schottky output transistor.
This product is also available in other popular industry-standard connectors: SMA, SC and FC.
Features
Low Cost Receiver
Integrated Photo IC containing a photodetector and dc amplifier
Data Rate up to 5MBd
Link Distances up to 2km
Specified with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 mm HCS Fiber
Wide Operating Temperature Range -40C to +85C
Unique Optical Port Design for Efficient Coupling
Auto-Insertable and Wave Solderable
No Board Mounting Hardware Required
Integrated Photo IC containing a photodetector and dc amplifier
Data Rate up to 5MBd
Link Distances up to 2km
Specified with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 mm HCS Fiber
Wide Operating Temperature Range -40C to +85C
Unique Optical Port Design for Efficient Coupling
Auto-Insertable and Wave Solderable
No Board Mounting Hardware Required
Applications
Computer to Peripheral Links
Computer Monitor Links
Digital Cross Connect Links
Modems and Multiplexers
Suitable for Tempest Systems
Industrial Control Links
Computer Monitor Links
Digital Cross Connect Links
Modems and Multiplexers
Suitable for Tempest Systems
Industrial Control Links
Options:
HFBR-2412TCZ (Conductive ST-Threaded Port)
HFBR-2412TZ (Plastic ST-Threaded Port)
HFBR-2412Z (Plastic ST Port)
HFBR-2412TZ (Plastic ST-Threaded Port)
HFBR-2412Z (Plastic ST Port)
Fibre Optics, Avago Technologies
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 160MBd |
Connector Shape | Round |
Wavelength of Peak Sensitivity | 820nm |
Typical Rise Time | 6.3ns |
Number of Pins | 8 |
Mounting Type | Through Hole |
Dimensions | 27.2 x 12.7 x 10.2mm |
Connector Type | ST |
Height | 10.2mm |
Length | 27.2mm |
Width | 12.7mm |
Related links
- Broadcom HFBR-2416TZ 160MBd 820nm Fibre Optic Receiver, Round, ST Connector
- Broadcom HFBR-2416TCZ 160MBd 820nm Fibre Optic Receiver, Round, ST...
- Broadcom HFBR-2416MZ 160MBd 820nm Fibre Optic Receiver, Round, ST Connector
- Broadcom HFBR-2412TCZ 5MBd 820nm Fibre Optic Receiver, Round, ST Connector
- Broadcom HFBR-2402Z 5.2428Mbps 820nm Fibre Optic Receiver, Round
- Broadcom HFBR-2422Z 5MBd 820Nm Fibre Optic Receiver, Round, FC Connector
- Broadcom HFBR-2412Z 5MBd Fibre Optic Receiver, Round, ST Connector
- Broadcom HFBR-2412TZ 5Mbit/s 865nm Fibre Optic Receiver, Round, ST...