- RS Stock No.:
- 189-4844
- Mfr. Part No.:
- HFBR-2506AMZ
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 189-4844
- Mfr. Part No.:
- HFBR-2506AMZ
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
HFBR-1506AMZ and HFBR-2506AMZ Fibre Optic Transmitters and Receivers
Fibre Optics, Avago Technologies
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 16Mbit/s |
Wavelength of Peak Sensitivity | 660nm |
Number of Pins | 6 |
Mounting Type | Through Hole |
Dimensions | 16.1 x 12.5 x 10.2mm |
Connector Type | SMA |
Height | 10.2mm |
Length | 16.1mm |
Width | 12.5mm |
Series | HFBR |