- RS Stock No.:
- 174-3629
- Mfr. Part No.:
- AFBR-59F3Z
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 174-3629
- Mfr. Part No.:
- AFBR-59F3Z
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Specifications
Attribute | Value |
---|---|
Typical Rise Time | 2.3ns |
Typical Fall Time | 2.6ns |
Number of Pins | 14 |
Mounting Type | Through Hole |
Dimensions | 15.9 x 24.4 x 11.4mm |
Height | 11.4mm |
Length | 15.9mm |
Width | 24.4mm |
Series | AFBR |