CAE Groupe 6 Port SC Multimode Duplex Fibre Optic Patch Panel With 6 Ports Populated, 482.6mm
- RS Stock No.:
- 267-6754
- Mfr. Part No.:
- TC1U6PSCDOM4
- Brand:
- CAE Groupe
Discontinued product
- RS Stock No.:
- 267-6754
- Mfr. Part No.:
- TC1U6PSCDOM4
- Brand:
- CAE Groupe
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The CAE Grouped TC1U panel equipped with pigtails is available in different versions from 6 to 48 coloured pigtails, in multimode or single mode. Depending on the version, the TC 1U drawer will be equipped with LC Duplex or SC Duplex adapters. It is also equipped with an optical cassette to make and protect splice connections to make you installation easer and saving time solution.
Easy fibre management
Easy installation
Easy installation
Specifications
Attribute | Value |
---|---|
Connector Type | SC |
Number of Ports | 6 |
Number of Populated Ports | 6 |
Panel Type | Sliding |
Single/Multimode | Multimode |
Simplex/Duplex | Duplex |
Rack Height | 482.6mm |
Depth | 245mm |
Height | 4.4mm |
Related links
- CAE Multimedia Connect 6 Port SC Multimode Duplex Fibre Optic...
- CAE Groupe 12 Port SC Multimode Duplex Fibre Optic Patch Panel...
- CAE Multimedia Connect 6 Port LC Multimode Duplex Fibre Optic...
- CAE Multimedia Connect 6 Port SC Single Mode Duplex Fibre Optic...
- CAE Groupe 12 Port LC Multimode Duplex Fibre Optic Patch Panel...
- CAE Groupe 12 Port SC Single Mode Duplex Fibre Optic Patch Panel...
- Telegartner 6 Port SC Multimode Duplex Fibre Optic Patch Panel...
- Phoenix Contact 6 Port SC Multimode Duplex Fibre Optic Patch Panel...