- RS Stock No.:
- 226-5959
- Mfr. Part No.:
- 1419978
- Brand:
- Phoenix Contact
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,885.05
(exc. GST)
$2,073.55
(inc. GST)
Units | Per unit |
1 + | $1,885.05 |
- RS Stock No.:
- 226-5959
- Mfr. Part No.:
- 1419978
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Module
The Phoenix Contact 1*12-insert 3U module type is 19"-rack mount patch module degree of protection is IP20 number of positions is 1*12 marking material is aluminium and color is grey.
Front release without special tool
All connections on the front side
Space-saving module insert with high packing density
Plug and play
Can be flexibly installed in module carrier
Compact design with MT ferrule
Can be easily extended, thanks to the modular design
All connections on the front side
Space-saving module insert with high packing density
Plug and play
Can be flexibly installed in module carrier
Compact design with MT ferrule
Can be easily extended, thanks to the modular design
Related links
- Fibre Optic Patch Panels
- RS PRO 12 Port Fibre Optic Patch Panel, 1U
- RS PRO 24 Port Fibre Optic Patch Panel, 1U
- Rittal Fibre Optic Patch Panel, 1U
- Polyco Healthline Duplex Fibre Optic Patch Panel
- Amphenol Industrial Duplex Fibre Optic Patch Panel
- Molex Premise Networks Fibre Optic Patch Panel
- Rittal Fibre Optic Patch Panel