Phoenix Contact 6 Port LC, Duplex Fibre Optic Patch Panel With 2 Ports Populated 130 mm

Bulk discount available

Subtotal (1 unit)*

$386.28

(exc. GST)

$424.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$386.28
5 - 24$370.05
25 +$333.03

*price indicative

RS Stock No.:
175-1786
Mfr. Part No.:
1019710
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Fibre Optic Patch Panel

Connector Type

LC

Number of Ports

6

Number of Populated Ports

2

Panel Type

Front

Fibre Type

Multimode

Material

Sheet Steel

Standards/Approvals

EAC

Width

135mm

Depth

135mm

Height

130mm

Fibre Operating Mode

Duplex

COO (Country of Origin):
DE

Phoenix Contact Fibre Optic Patch Panel, Includes Cable Gland, UV-Resistant - FOC-FDX20-PP-LCD6-MM - 1019710


Plug in and get networking with this fibre-optic patch panel from Phoenix Contact. With a total of six ports to choose from, it's got your connectivity bases covered. For that extra bit of flexibility, four connectors are unpopulated, so you can add your own adapters and build a setup to suit your needs.

A maximum operating temperature of +85°C means this device won't break a sweat when the heat is on. The housing is made from sheet steel, so you won't need to fret about corrosion, even if you're environment is damp. An IP20 rating lets you relax in the knowledge the unit's finger-safe. With compact dimensions of 40mm (W) x 115mm (D) x 130mm (H), it's a space-saving choice for a busy workstation.

Features & Benefits


• Pack includes a splice holder to help with shrink and crimp splicing requirements

• Clearly organised front panel provides quick and easy port access

• Neutral grey colouring blends easily with most workplaces

• Cable outlets at the top and bottom for easy adaptability to suit your system

• Standard M20 screw type for no-fuss compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy