CAE Multimedia Connect Panel 19PSeries, 10 Port Optic Duplex Cable Management Panel, Optic Optical Fibre Type
- RS Stock No.:
- 267-6661
- Mfr. Part No.:
- DCMANAGER1U
- Brand:
- CAE Multimedia Connect
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-6661
- Mfr. Part No.:
- DCMANAGER1U
- Brand:
- CAE Multimedia Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAE Multimedia Connect | |
| Accessory Type | Cable Management Panel | |
| Connector Type | Optic | |
| Optical Fibre Type | Optic | |
| Number of Ports | 10 | |
| Simplex/Duplex | Duplex | |
| Dimensions | 482.6 x 43.5mm | |
| Length | 482.6mm | |
| Width | 43.5mm | |
| Series | Panel 19P | |
| Select all | ||
|---|---|---|
Brand CAE Multimedia Connect | ||
Accessory Type Cable Management Panel | ||
Connector Type Optic | ||
Optical Fibre Type Optic | ||
Number of Ports 10 | ||
Simplex/Duplex Duplex | ||
Dimensions 482.6 x 43.5mm | ||
Length 482.6mm | ||
Width 43.5mm | ||
Series Panel 19P | ||
- COO (Country of Origin):
- CN
The CAE Multimedia Connect pass-through cable manager is ideal for high-density fibre optic patch cord management, especially in datacentres or telecom 19-inch ODFs. The front door is removable for easier access. Two green rings protect the cables.
Material steel 12/10 (back side) and AL5052 (front door)
RAL 7016, with brushed aluminium MMC logo
RAL 7016, with brushed aluminium MMC logo
