Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$323.28
(exc. GST)
$355.61
(inc. GST)
- RS Stock No.:
- 172-7313
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Fibre Splice Enclosure | |
| Number of Ports | 3 | |
| Dimensions | 220 x 100 x 300mm | |
| Height | 300mm | |
| Length | 220mm | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Fibre Splice Enclosure | ||
Number of Ports 3 | ||
Dimensions 220 x 100 x 300mm | ||
Height 300mm | ||
Length 220mm | ||
Width 100mm | ||
- COO (Country of Origin):
- CN
This ruggedised splice enclosure is designed to allow up to 60 individual fibres, incorporating a hinged door to provide easy access for installation and re-work. The enclosure is suitable for a range of harsh environments. It can be placed in aerial, wall mounted, or duct mounted locations
Opens via left hand hinge
Multi cable entry points
Integrated Pressure valve
Integrated Earth Point
Holds up to 60 single Fibres
Integrated fibre management
Mechanically Sealed ( compression)
Multi Functional Splicing Options
Includes All Splice Protection
Includes Wall Mounting Bracket and Fixings
Multi cable entry points
Integrated Pressure valve
Integrated Earth Point
Holds up to 60 single Fibres
Integrated fibre management
Mechanically Sealed ( compression)
Multi Functional Splicing Options
Includes All Splice Protection
Includes Wall Mounting Bracket and Fixings

