Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-3980
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Termination Box | |
| Number of Ports | 2 | |
| Simplex/Duplex | Simplex/Duplex | |
| Dimensions | 116 x 86 x 23mm | |
| Height | 23mm | |
| Length | 116mm | |
| Width | 86mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Termination Box | ||
Number of Ports 2 | ||
Simplex/Duplex Simplex/Duplex | ||
Dimensions 116 x 86 x 23mm | ||
Height 23mm | ||
Length 116mm | ||
Width 86mm | ||
- COO (Country of Origin):
- CN
RS PRO 2 Port Internal Customer Termination Box
A robust ABS customer termination box (also known as a customer outlet) designed for Fibre to the Home (FTTH) installation and management. Ideal for home installation the fibre termination box is supplied empty with room for 2 x single fibres or 1 x SC Simplex or LC Duplex fibre.
The flame-retardant ABS construction prevents damage to the box and fibres in the case of accidental impact or fire and the protective shutters prevent any damaging exposure to dust or lasers.
The fibre termination box has 4 cable entry points and integrated fibre management. On top of that there is a built-in heat shrink holder and intuitive hinged splice tray resulting in a professional and durable fibre outlet box that is easy to install and will provide years of reliable service.
Features and Benefits
- Supplied empty
- ABS construction
- Maximum fibre count of 2
- Supports 2 x single fibres or 1 x SC Simplex or LC Duplex fibre
- Flame retardant
- Protective shutter
- Integrated fibre management
- Dimensions of 116 x 86 x 23mm
Standards and Approvals: TIA/EIA 568.C, ISO/IEC 11801, EN 50173, IEC 60304, IEC 61754, EN 297-1
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
