- RS Stock No.:
- 756-0732
- Mfr. Part No.:
- HFBR-0541Z
- Brand:
- Broadcom
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$294.35
(exc. GST)
$323.79
(inc. GST)
Units | Per unit |
1 - 4 | $294.35 |
5 + | $264.91 |
- RS Stock No.:
- 756-0732
- Mfr. Part No.:
- HFBR-0541Z
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Evaluation Kit for HFBR-1506AMZ and HFBR-2506AMZ Fibre Optic Components
The HFBR-0541Z evaluation kit is used to evaluate Avago fibre optic devices: 650nm transmitter HFBR-1506AMZ (stock no. 236-616) and receiver HFBR-2506AMZ (stock no. 236-723). Designed for use with The SERCOS (serial real-time communication system) interface in applications with a data rate of DC to 16MBd, HFBR-1505AZ and HFBR-2505AZ are compatible with SMA connectors and can be used with POF or HCS fibre. Applications include: Industrial control data links, factory automation data links and voltage isolation applications.
Supplied with
Evaluation board with HFBR-1506AMZ and HFBR-2506AMZ, 1m HCS cable terminated with SMA connectors, datasheet and user guide.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Fibre Optic Evaluation Kits, Avago Technologies
Specifications
Attribute | Value |
---|---|
Kit Type | Evaluation Kit |
Related links
- Broadcom HFBR-14E4Z Square SC Connector, 27.2 x 12.7 x 10.2mm
- Broadcom HFBR-1414MZ Round, 27.2 x 12.7 x 10.2mm
- Broadcom AFBR-1529Z, 10Mbps Fibre Optic Transmitter 650nm...
- Broadcom HFBR-1521ETZ 18.8 x 12.2 x 7.6mm
- Broadcom HFBR-1505AZ 16.1 x 12.5 x 7.6mm
- Broadcom HFBR-1523Z Round, 18.3 x 12.2 x 18.8mm
- Broadcom HFBR-1404Z Round, 27.2 x 12.7 x 10.2mm
- Broadcom HFBR-1604Z 22.2 x 12.7 x 12.7mm