Rosenberger LC APC Multimode Duplex Fibre Optic Connector 62.5μm Fibre Size

  • RS Stock No. 895-1316
  • Mfr. Part No. 98LCS130-404
  • Manufacturer Rosenberger
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HU
Product Details

LC Connect Set

Fibre optic connector sets typically used in LAN and cabling, data centres and telecommunications.
Supporting fibre types - 9/125㎛ Singlemode and Multimode 50/125㎛ and 62.5/125㎛
These fibre optic connector sets are available in LC Simplex Multimode and Singlemode and LC Duplex Multimode and Singlemode.

Rosenberger Range

Specifications
Attribute Value
Connector Type LC
Connector Polish APC
Single/Multimode Multimode
Simplex/Duplex Duplex
Fibre Size 62.5µm
Insertion Loss 0.15 (Low) dB, 0.3 (Standard) dB
Colour Beige
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
184 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 7.45
(exc. GST)
$ 8.19
(inc. GST)
units
Per unit
1 - 9
$7.45
10 - 49
$7.08
50 - 99
$6.72
100 - 199
$6.39
200 +
$6.07
Related Products
TOC IP68 outdoor fibre optic LC Duplex plug ...
Description:
TOC IP68 outdoor fibre optic LC Duplex plug sets with nickel plated brass housings, black plastic body, zircona ferrule and plug according to IEC 61754-20 The multimode LC connector is black and the APC/single mode connector is green. These TOC ...
From the trusted RS Pro brand, a series ...
Description:
From the trusted RS Pro brand, a series of LC field installable connectors (FIC) These fibre optic connectors are factory terminated and polished which allow for fast and reliable connections. The superior quality fibre connectors require no epoxy polishing or ...
As the leading supplier of fiber-optic adapters and ...
Description:
As the leading supplier of fiber-optic adapters and connectors, Comm Scope offers a complete line of fiber connectivity solutions that deliver excellent optical and mechanical performance We carry a variety of simplex, duplex and ganged fiber adapters as well as ...
This chassis connector acts as a "feed-through" allowing ...
Description:
This chassis connector acts as a "feed-through" allowing simplified installations by connecting a conventional LC-Duplex on the rear They are built in the standard D size shell and features an automatic sealing cover for maximum dust and dirt protection and ...