Rosenberger, LC, APC Multimode Duplex Fibre Optic Connector 50μm Fibre Size, 0.15 (Low) dB, 0.3 (Standard) dB Insertion
- RS Stock No.:
- 895-1307
- Mfr. Part No.:
- 98LCS130-403
- Brand:
- Rosenberger
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$7.76
(exc. GST)
$8.54
(inc. GST)
Units | Per unit |
1 - 9 | $7.76 |
10 - 49 | $7.64 |
50 - 99 | $7.55 |
100 - 199 | $7.45 |
200 + | $7.29 |
- RS Stock No.:
- 895-1307
- Mfr. Part No.:
- 98LCS130-403
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
LC Connect Set
Fibre optic connector sets typically used in LAN and cabling, data centres and telecommunications.
Supporting fibre types - 9/125㎛ Singlemode and Multimode 50/125㎛ and 62.5/125㎛
These fibre optic connector sets are available in LC Simplex Multimode and Singlemode and LC Duplex Multimode and Singlemode.
Supporting fibre types - 9/125㎛ Singlemode and Multimode 50/125㎛ and 62.5/125㎛
These fibre optic connector sets are available in LC Simplex Multimode and Singlemode and LC Duplex Multimode and Singlemode.
Rosenberger Range
Specifications
Attribute | Value |
---|---|
Connector Type | LC |
Connector Polish | APC |
Single/Multimode | Multimode |
Simplex/Duplex | Duplex |
Fibre Size | 50µm |
Insertion Loss | 0.15 (Low) dB, 0.3 (Standard) dB |
Colour | Black |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |