Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Network & Telecom Connectors
Fibre Optic Connectors
Rosenberger, Insert Multimode, Single Mode Simplex Fibre Optic Contact E9/125 (Single Mode) μm, G50/125 (Multi mode)
RS Stock No.:
895-1265
Mfr. Part No.:
98MS201-127
Brand:
Rosenberger
View this category
Discontinued product
RS Stock No.:
895-1265
Mfr. Part No.:
98MS201-127
Brand:
Rosenberger
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Mini male contact data sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
HU
Mini Fibre Optic Contacts
A range of mini fibre optic connector and coupler inserts.These inserts can be used in circular, rectangular and D-sub housings from various suppliers.The fibre optic connector and coupler inserts have a metal body with ceramic or metal ferrules.
Rosenberger Range
Attribute
Value
Connector Type
Insert
Single/Multimode
Multimode, Single Mode
Simplex/Duplex
Simplex
Fibre Size
E9/125 (Single Mode) μm, G50/125 (Multi mode) μm, G62.5 (Multi Mode) μm
Insertion Loss
<0.40 (Singlemode) dB, <0.50 (Multimode) dB
Buffer Diameter
0.9 mm
Jacket Diameter
1.8mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C