Rosenberger, Insert Multimode Simplex Fibre Optic Contact G50/125 (Multi mode) μm, G62.5 (Multi Mode) μm Fibre Size,
- RS Stock No.:
- 895-1252
- Mfr. Part No.:
- 98MS101-128
- Brand:
- Rosenberger
Discontinued product
- RS Stock No.:
- 895-1252
- Mfr. Part No.:
- 98MS101-128
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Mini Fibre Optic Contacts
A range of mini fibre optic connector and coupler inserts.These inserts can be used in circular, rectangular and D-sub housings from various suppliers.The fibre optic connector and coupler inserts have a metal body with ceramic or metal ferrules.
Rosenberger Range
Specifications
Attribute | Value |
---|---|
Connector Type | Insert |
Single/Multimode | Multimode |
Simplex/Duplex | Simplex |
Fibre Size | G50/125 (Multi mode) μm, G62.5 (Multi Mode) μm |
Insertion Loss | <0.40 (Multimode)dB |
Buffer Diameter | 0.9 mm |
Jacket Diameter | 1.8mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |