COMMSCOPE, LightCrimp Plus, ST Multimode Simplex Fibre Optic Connector 62.5/125μm Fibre Size, 0.2dB Insertion Loss
- RS Stock No.:
- 164-7501
- Mfr. Part No.:
- 5492642-2
- Brand:
- COMMSCOPE
Discontinued product
- RS Stock No.:
- 164-7501
- Mfr. Part No.:
- 5492642-2
- Brand:
- COMMSCOPE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
COMMSCOPE Lightcrimp Plus ST Fibre Optic Connector
The COMMSCOPE LightCrimp Plus series multimode, simplex ST fibre optic connector has a fibre size of 62.5/125μm. This connector is made from nickel-plated aluminium. An internal clamp design ensures secure positioning & retention of fibre cable. It is suitable for use with 900 μm buffered, or sheathed to 2.0/3mm diameter fibres.
Note:
CommScope has completed its acquisition of TE Connectivity's Telecom, Enterprise and Wireless businesses.
Note:
CommScope has completed its acquisition of TE Connectivity's Telecom, Enterprise and Wireless businesses.
Features and Benefits
Sleeve material copper
Epoxy less
Insertion Loss is 0.30dB (maximum)
Epoxy less
Insertion Loss is 0.30dB (maximum)
Specifications
Attribute | Value |
---|---|
Series | LightCrimp Plus |
Connector Type | ST |
Single/Multimode | Multimode |
Simplex/Duplex | Simplex |
Fibre Size | 62.5/125µm |
Insertion Loss | 0.2dB |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |