COMMSCOPE, LightCrimp, SC, UPC Multimode Simplex Fibre Optic Adapter, Buffered Fibre 50/125μm Fibre Size
- RS Stock No.:
- 144-6130
- Mfr. Part No.:
- 5503693-1
- Brand:
- COMMSCOPE
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$73.80
(exc. GST)
$81.18
(inc. GST)
Units | Per unit |
1 - 9 | $73.80 |
10 - 49 | $69.11 |
50 - 99 | $65.07 |
100 - 499 | $61.57 |
500 + | $58.49 |
- RS Stock No.:
- 144-6130
- Mfr. Part No.:
- 5503693-1
- Brand:
- COMMSCOPE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
As the leading supplier of fiber-optic adapters and connectors, CommScope offers a complete line of fiber connectivity solutions that deliver excellent optical and mechanical performance. We carry a variety of simplex, duplex and ganged fiber adapters as well as anaerobic and no-epoxy, no-polish (NENP) connectors designed to accommodate singlemode and multimode fibers. We also feature a wide array of standard connectors, including FC, SC MPO, LC and LightCrimp Plus connectors.
LightCrimp® Fiber Optic SC Connector Kit, Multimode, beige
Specifications
Attribute | Value |
---|---|
Series | LightCrimp |
Connector Type | SC |
Connector Polish | UPC |
Single/Multimode | Multimode |
Simplex/Duplex | Simplex |
Fibre Size | 50/125µm |
Buffer Diameter | 900µm |
Optical Fibre Type | Buffered Fibre |
Colour | Beige |