- RS Stock No.:
- 122-5288
- Mfr. Part No.:
- 2061933-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 122-5288
- Mfr. Part No.:
- 2061933-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity FullPOWER Mini Field Install Assembly Kit
From TE Connectivity, a FullPOWER Mini field installable connector from the FullAXS Connector Sealing System. The FullAXS mini connectors are around 23% smaller than FullAXS products making them ideal for space critical applications. The field installable connectors feature a robust bayonet locking connection, only requiring one hand two finger 30° twist angle so no specialist tooling required. The simple connection makes them installable in any angle in virtually any environment. The field installable connectors are supplied complete with a fully assembled ET power housing and ET power timer contacts.
Features and Benefits
Space saving, 23% smaller than conventional FullAXS products
Plug diameter 29.2 mm
One-hand mating
Robust bayonet locking ensuring secure mating
No specialist tooling
IP 65/67 ingress protection
Corrosion resistant
Plug diameter 29.2 mm
One-hand mating
Robust bayonet locking ensuring secure mating
No specialist tooling
IP 65/67 ingress protection
Corrosion resistant
Applications
Aerospace and defence
Industrial outdoor applications
Robotics
Industrial outdoor applications
Robotics
Specifications
Attribute | Value |
---|---|
Series | FullAXS Mini |
Connector Type | Receptacle |
Colour | Black |