Broadcom Duplex Single Mode Fibre Optic Cable, 1.06mm, Black, 10m
- RS Stock No.:
- 755-9956
- Mfr. Part No.:
- HFBR-RMD010Z
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 755-9956
- Mfr. Part No.:
- HFBR-RMD010Z
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Length | 10m | |
| Propagation Mode | Single Mode | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 1.06mm | |
| Sheath Colour | Black | |
| Cable Construction | Duplex | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 0.27 dB/m | |
| Sheath Material | Polyethylene PE | |
| Minimum Bend Radius | 35 mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Length 10m | ||
Propagation Mode Single Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 1.06mm | ||
Sheath Colour Black | ||
Cable Construction Duplex | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Attenuation 0.27 dB/m | ||
Sheath Material Polyethylene PE | ||
Minimum Bend Radius 35 mm | ||
HFBR-RXXYYYZ Series Fibre Optic Cable Assemblies
This family of fibre optic cable assemblies, from Avago Technologies, consist of a POF cable with connectors attached. They are available in a variety of lengths with both simplex and duplex connector options. The HFBR-RXXYYYZ series is made up from plastic fibre optic cables that are constructed from a single step index fibre sheathes in a polyethylene jacket. The duplex fibre is comprised of two simplex fibres that are joined with a zipcord web.
Features and Benefits
Compatible with Avago Versatile Link Family of connectors and other fibre optic components.
1 mm diameter Plastic Optical Fibre (POF) in 2 grades: - Standard POF with 0.22 dB/m typical attenuation (-40°C to 85°C).
High performance Extra Low Loss POF with 0.19 dB/m typical attenuation (-40°C to 85°C).
1 mm diameter Plastic Optical Fibre (POF) in 2 grades: - Standard POF with 0.22 dB/m typical attenuation (-40°C to 85°C).
High performance Extra Low Loss POF with 0.19 dB/m typical attenuation (-40°C to 85°C).
Typical Applications
Industrial data links for factory automation and plant control
Intra-system links, board to board and rack to rack
Telecommunication switching systems
Propriety LANs
Digitalised video
Medical instruments
High voltage isolation
Reduction of lighting and voltage transient susceptibility
Intra-system links, board to board and rack to rack
Telecommunication switching systems
Propriety LANs
Digitalised video
Medical instruments
High voltage isolation
Reduction of lighting and voltage transient susceptibility
How does Fibre Optic cable work?
Fibre optic cable works through carrying communication signals using pulses of light generated by small lasers orlight-emitting diodes (LEDs). The cable consists of one or more strands, similar in size to a human hair. The centre of each strand is called the core, this core is the pathway for light to travel. The core is surrounded by a layer of glass that reflects light inward to avoid loss of signal and allows the light to pass through bends in the cable.
Fibre Optic Accessories, Avago Technologies
