RS PRO E-2000 to LC Simplex Single Mode OS1 Fibre Optic Cable, 9/125μm, Yellow, 2m

Bulk discount available

Subtotal (1 unit)*

$36.15

(exc. GST)

$39.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14$36.15
15 +$34.90

*price indicative

RS Stock No.:
536-8727
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector 1

E-2000

Length

2m

Connector 2

LC

Propagation Mode

Single Mode

Terminated/Unterminated

Terminated

Core Diameter

9/125µm

Sheath Colour

Yellow

Cable Construction

Simplex

Fibre Type

OS1

Sheath Material

Low Smoke Zero Halogen (LSZH)

Attenuation

0.3 dB

Standards Met

IEC 60332-1, IEC 61300-3-4, IEC 61300-3-6, IEC 61574

COO (Country of Origin):
CN

09/125 μm patch cable


3 mm patch lead with yellow LSOH sheath

Split length 15 cm ±5 cm

Note

Each patch cable has a test certificate and is provided with an ID number