RS PRO E-2000 to Unterminated Simplex Single Mode OS1 Fibre Optic Cable, 9/125μm, Yellow, 1m
- RS Stock No.:
- 536-8519
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$37.74
(exc. GST)
$41.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 212 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $37.74 |
| 15 - 49 | $36.68 |
| 50 + | $35.16 |
*price indicative
- RS Stock No.:
- 536-8519
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1m | |
| Connector 1 | E-2000 | |
| Propagation Mode | Single Mode | |
| Connector 2 | Unterminated | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 9/125µm | |
| Sheath Colour | Yellow | |
| Cable Construction | Simplex | |
| Fibre Type | OS1 | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -20°C | |
| Attenuation | 0.25 dB | |
| Sheath Material | Low Smoke Zero Halogen (LSZH) | |
| Maximum Pulling Tension | 6N | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1m | ||
Connector 1 E-2000 | ||
Propagation Mode Single Mode | ||
Connector 2 Unterminated | ||
Terminated/Unterminated Terminated | ||
Core Diameter 9/125µm | ||
Sheath Colour Yellow | ||
Cable Construction Simplex | ||
Fibre Type OS1 | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -20°C | ||
Attenuation 0.25 dB | ||
Sheath Material Low Smoke Zero Halogen (LSZH) | ||
Maximum Pulling Tension 6N | ||
- COO (Country of Origin):
- GB
536-8519 is a single mode pigtail with a green E2000 APC connector.
Features and Benefits
• Easy to install
• The shutter opens automatically when plugged into an adapter
• The shutter closes automatically when removed, helping to keep out impurities
• Push-pull latching that clicks when fully inserted correctly
RS Pro Pigtails
RS Pro compact pigtails are fibre optic cables with a connector that has been installed in the factory at one end and an unterminated fibre at the other. The connector on the pigtail is linked to the required equipment and the unterminated end is melted with optical cable fibres or can be stripped and fusion sliced to a single fibre of a multi-fibre trunk.
The fibre cables are designed to patch into an already existing line easily.
These RS Pro pigtails come as single or multi-mode.
Where would you use a pigtail?
The RS Pro pigtails are an ideal solution to bridge a crucial junction in a fibre optic network. They are normally found in fibre optic management equipment such as ODF, in fibre terminal boxes and distribution boxes.
Note
Each pigtail has a test certificate and is provided with an ID number
