RS PRO E-2000 to LC Duplex Single Mode OS1 Fibre Optic Cable, 9/125μm, Yellow, 5m
- RS Stock No.:
- 536-8402
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$75.45
(exc. GST)
$83.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $75.45 |
| 15 - 74 | $71.67 |
| 75 + | $68.09 |
*price indicative
- RS Stock No.:
- 536-8402
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector 1 | E-2000 | |
| Length | 5m | |
| Propagation Mode | Single Mode | |
| Connector 2 | LC | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 9/125µm | |
| Sheath Colour | Yellow | |
| Cable Construction | Duplex | |
| Fibre Type | OS1 | |
| Sheath Material | Low Smoke Zero Halogen (LSZH) | |
| Attenuation | 0.3 dB | |
| Standards Met | IEC 60332-1, IEC 61300-3-4, IEC 61300-3-6, IEC 61574 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector 1 E-2000 | ||
Length 5m | ||
Propagation Mode Single Mode | ||
Connector 2 LC | ||
Terminated/Unterminated Terminated | ||
Core Diameter 9/125µm | ||
Sheath Colour Yellow | ||
Cable Construction Duplex | ||
Fibre Type OS1 | ||
Sheath Material Low Smoke Zero Halogen (LSZH) | ||
Attenuation 0.3 dB | ||
Standards Met IEC 60332-1, IEC 61300-3-4, IEC 61300-3-6, IEC 61574 | ||
- COO (Country of Origin):
- GB
09/125 μm patch cable
3 mm patch lead with yellow LSOH sheath
Split length 15 cm ±5 cm
Note
Each patch cable has a test certificate and is provided with an ID number
