Siemens Fibre Optic Cable, 50m
- RS Stock No.:
- 265-8832
- Mfr. Part No.:
- 6XV18210AN50
- Brand:
- Siemens
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$653.05
(exc. GST)
$718.35
(inc. GST)
Units | Per unit |
---|---|
1 + | $653.05 |
- RS Stock No.:
- 265-8832
- Mfr. Part No.:
- 6XV18210AN50
- Brand:
- Siemens
Related links
- Siemens Fibre Optic Cable, 2.2mm, 50m
- Siemens Multi Mode Fibre Optic Cable, 50/125μm, 50m
- Siemens Simplex Fibre Optic Cable, 2.2mm, 50m
- Siemens Multi Mode Fibre Optic Cable, 900μm, 50m
- Siemens Fibre Optic Cable, 75m
- Siemens Fibre Optic Cable, 100m
- Siemens Fibre Optic Cable, 200m
- Siemens Fibre Optic Cable, 50/125μm, 2m